Part Details for 1123570000 by Weidmüller Interface GmbH & Co. KG
Overview of 1123570000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1123570000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1194
|
Newark | Relay, Dpdt, 250Vac, 6A, Contact Configuration:Dpdt, Coil Voltage:230Vac, Contact Current:6A, Product Range:Term Series, Relay Mounting:Din Rail, Coil Type:Ac, Contact Voltage Vac:250Vac, Relay Terminals:Screw, Coil Resistance:- Rohs Compliant: Yes |Weidmuller 1123570000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8900 / $21.5800 | Buy Now |
DISTI #
281-4339-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 230V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2000 | Buy Now |
DISTI #
1123570000
|
Avnet Americas | Relay Module 2 CO 230VAC 8A Screw Connection - Bulk (Alt: 1123570000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1123570000
|
Mouser Electronics | Terminal Block Interface Modules TRS 230VAC RC 2CO | 0 |
|
$18.4900 / $20.3000 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 230VAC 8A SPDT(87.8x12.8x89.6)mm DIN Rail Relay Module RoHS: Compliant | 0 |
|
$16.2700 / $19.5200 | Buy Now |
DISTI #
TRS-230VAC-RC-2CO
|
TME | Relay: interface, DPDT, Ucntrl: 230VAC, 8A, for DIN rail mounting Min Qty: 1 | 0 |
|
$23.9600 / $32.2100 | RFQ |