Part Details for 1123500000 by Weidmüller Interface GmbH & Co. KG
Overview of 1123500000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1123500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8811
|
Newark | Power Relay, Dpdt, 8A, 250Vac, Din Rail, Contact Configuration:Dpdt, Coil Voltage:24V, Contact Current:8A, Product Range:Termseries, Relay Mounting:Din Rail, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Screw, Contact Rohs Compliant: Yes |Weidmuller 1123500000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5300 | Buy Now |
DISTI #
281-3319-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0407 / $21.7900 | Buy Now |
DISTI #
1123500000
|
Avnet Americas | Relay Module 2 CO 24VUC 8A Screw Connection - Bulk (Alt: 1123500000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1123500000
|
Mouser Electronics | Industrial Relays TRS 24VUC 2CO RoHS: Compliant | 0 |
|
$18.4200 / $28.9100 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 24VAC 8A SPDT/DPDT(12.8x88x90)mm DIN Rail Module Relay | 64 Factory Stock |
|
$12.7500 / $15.7600 | Buy Now |
DISTI #
TRS-24VUC-2CO
|
TME | Relay: interface, DPDT, Ucntrl: 24VAC,24VDC, 8A, Variant: Relay set Min Qty: 1 | 0 |
|
$18.4200 / $24.7800 | RFQ |
|
Master Electronics | Electromechanical Relay 24VDC 24VAC 8A SPDT/DPDT(12.8x88x90)mm DIN Rail Module Relay | 64 Factory Stock |
|
$12.7500 / $15.7600 | Buy Now |