Part Details for 1123490000 by Weidmüller Interface GmbH & Co. KG
Overview of 1123490000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1123490000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1189
|
Newark | Relay, Dpdt, 250Vac, 6A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Termseries, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Screw Rohs Compliant: Yes |Weidmuller 1123490000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$11.1300 / $16.1300 | Buy Now |
DISTI #
22AC8810
|
Newark | Power Relay, Dpdt, 8A, 250Vac, Din Rail, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:8A, Product Range:Termseries, Relay Mounting:Din Rail, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Screw, Contact Rohs Compliant: Yes |Weidmuller 1123490000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5900 / $22.1800 | Buy Now |
DISTI #
281-3318-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$15.8649 / $22.6600 | Buy Now |
DISTI #
1123490000
|
Avnet Americas | Electromechanical Relay DPDT 8A 24VDC 1.2KOhm DIN Rail - Bulk (Alt: 1123490000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$9.9322 / $11.4420 | Buy Now |
DISTI #
97W1189
|
Avnet Americas | Electromechanical Relay DPDT 8A 24VDC 1.2KOhm DIN Rail - Bulk (Alt: 97W1189) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 34 Partner Stock |
|
$10.9500 / $14.1500 | Buy Now |
DISTI #
470-1123490000
|
Mouser Electronics | Industrial Relays TRS 24VDC 2CO RoHS: Compliant | 500 |
|
$11.7000 / $18.6000 | Buy Now |
|
Onlinecomponents.com | Power Relay - DPDT - 24 VDC - 8 A - TERMSERIES - DIN Rail. |
436 In Stock 372 Factory Stock |
|
$15.4000 / $21.4200 | Buy Now |
DISTI #
1123490000
|
Avnet Americas | Electromechanical Relay DPDT 8A 24VDC 1.2KOhm DIN Rail - Bulk (Alt: 1123490000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$9.9322 / $11.4420 | Buy Now |
DISTI #
97W1189
|
Avnet Americas | Electromechanical Relay DPDT 8A 24VDC 1.2KOhm DIN Rail - Bulk (Alt: 97W1189) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 34 Partner Stock |
|
$10.9500 / $14.1500 | Buy Now |
DISTI #
TRS-24VDC-2CO
|
TME | Relay: interface, DPDT, Ucoil: 24VDC, 8A, Uswitch: max.250VDC Min Qty: 1 | 135 |
|
$9.8500 / $12.9600 | Buy Now |