-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040-3 MLC CAP HSG ASSY 16P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2748
|
Newark | 040-3 Mlc Cap Hsg Assy 16P |Amp Te Connectivity 1123419-1 Min Qty: 9100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1123419-1-ND
|
DigiKey | CONN HEADER R/A 16POS 2.5MM Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1123419-1
|
Avnet Americas | Conn Wire to Board RCP 16 POS 2.5mm Solder RA Thru-Hole - Bulk (Alt: 1123419-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1123419-1
|
Mouser Electronics | Automotive Connectors 040-3 MLC CAP HSG ASSY 16P RoHS: Compliant | 0 |
|
$2.3000 | Order Now |
DISTI #
AMP1123419-1
|
Heilind Electronics | 040-3 MLC CAP HSG ASSY 16P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1123419-1
|
Interstate Connecting Components | 040-3 MLC CAP HSG ASSY 16P | 0 |
|
Buy Now | |
DISTI #
1123419-1
|
Avnet Abacus | (Alt: 1123419-1) RoHS: Compliant Min Qty: 910 Package Multiple: 910 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1123419-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1123419-1
TE Connectivity
040-3 MLC CAP HSG ASSY 16P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.409 inch | |
Body Depth | 0.528 inch | |
Body Length | 0.847 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94-HB |