Part Details for 1123364-1 by TE Connectivity
Overview of 1123364-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1123364-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2212
|
Newark | 040-3 Mlc Cap Hsg Assy 24P |Amp Te Connectivity 1123364-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 396 |
|
$0.8180 / $1.2900 | Buy Now |
DISTI #
2266-1123364-1-ND
|
DigiKey | CONN RCPT HSG 24POS 2.50MM Min Qty: 65 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
396 In Stock |
|
$1.0500 / $1.0900 | Buy Now |
DISTI #
1123364-1-ND
|
DigiKey | CONN RCPT HSG 24POS 2.50MM Min Qty: 65 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1123364-1
|
Avnet Americas | Conn Housing RCP 24 POS 2.5mm Crimp ST Cable Mount - Trays (Alt: 1123364-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | 040-3 MLC CAP HSG ASSY 24P RoHS: Compliant |
621 In Stock |
|
$0.8390 / $1.2170 | Buy Now |
DISTI #
32679368
|
Verical | Conn Housing RCP 24 POS 2.5mm Crimp ST Cable Mount Natural Tray RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 396 |
|
$1.0100 / $1.0200 | Buy Now |
DISTI #
51508797
|
Verical | Conn Housing RCP 24 POS 2.5mm Crimp ST Cable Mount Natural Tray RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1310 | Americas - 225 |
|
$1.4702 | Buy Now |
DISTI #
TE Connectivity 1123364-1
|
PEI Genesis | Combination Line Connector 24 | 396 |
|
Buy Now | |
|
Master Electronics | 040-3 MLC CAP HSG ASSY 24P RoHS: Compliant |
621 In Stock |
|
$0.8390 / $1.2170 | Buy Now |
Part Details for 1123364-1
1123364-1 CAD Models
1123364-1 Part Data Attributes
|
1123364-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1123364-1
TE Connectivity
040-3 MLC CAP HSG ASSY 24P
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 353537-1, 353537-2 | |
Body Breadth | 0.657 inch | |
Body Depth | 1.259 inch | |
Body Length | 1.488 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 1123387-1 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 24 |