-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.040-3 MLC CAP HSG ASSY 20P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1123360-3-ND
|
DigiKey | CONN RCPT HSG 20POS 2.50MM Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1123360-3
|
Avnet Americas | Conn Housing RCP 20 POS 2.5mm Crimp ST Cable Mount - Trays (Alt: 1123360-3) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-1123360-3
|
Mouser Electronics | Automotive Connectors .040-3 MLC CAP HSG ASSY 20P RoHS: Compliant | 0 |
|
$0.7260 / $0.8370 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1123360-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1123360-3
TE Connectivity
.040-3 MLC CAP HSG ASSY 20P
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.291 inch | |
Body Depth | 0.622 inch | |
Body Length | 1.26 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.232 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.5 mm |