-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040-3 MLC CAP HSG ASSY 20P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1123357-1-ND
|
DigiKey | CONN RCPT HSG 20POS 2.50MM Min Qty: 90 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
717 In Stock |
|
$0.8100 | Buy Now |
DISTI #
1123357-1-ND
|
DigiKey | CONN RCPT HSG 20POS 2.50MM Min Qty: 90 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-1123357-1
|
Mouser Electronics | Automotive Connectors 040-3 MLC 20P CAP HSG ASSY RoHS: Compliant | 0 |
|
$1.0800 / $1.2300 | Order Now |
|
Onlinecomponents.com | 040-3 MLC CAP HSG ASSY 20P RoHS: Compliant |
717 Partner Stock |
|
$0.6940 / $0.7340 | Buy Now |
DISTI #
60272940
|
Verical | Conn Housing RCP 20 POS 2.5mm Crimp ST Cable Mount Natural Tray RoHS: Compliant Min Qty: 83 Package Multiple: 1 | Americas - 717 |
|
$0.7400 / $0.7600 | Buy Now |
DISTI #
11233571-TEC
|
TME | 1123357-1 Min Qty: 48 | 717 |
|
$0.8706 / $0.8862 | Buy Now |
DISTI #
C1S114405798225
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 717 |
|
$0.8360 / $0.8560 | Buy Now |
|
Master Electronics | 040-3 MLC CAP HSG ASSY 20P RoHS: Compliant |
717 Partner Stock |
|
$0.6940 / $0.7340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1123357-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1123357-1
TE Connectivity
040-3 MLC CAP HSG ASSY 20P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POALRIZED | |
Body Breadth | 1.291 inch | |
Body Depth | 0.622 inch | |
Body Length | 1.26 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.232 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94-HB |