Part Details for 1123342 by Lapp Group
Overview of 1123342 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1123342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7679
|
Newark | Shld Flex Cable, 4Cond, 2.5Mm2, 50M, Cable Shielding:Screened, No. Of Cores:4Core, Wire Gauge:-, Conductor Area Csa:2.5Mm2, Reel Length (Imperial):164Ft, Reel Length (Metric):50M, Jacket Colour:Grey, No. Of Max Strands X Strand Rohs Compliant: Yes |Lapp 1123342 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$208.9000 / $288.1300 | Buy Now |
DISTI #
CL135CH-4G2.5
|
TME | Wire, ÖLFLEX® CLASSIC 135 CH, 4G2.5mm2, FRNC, grey, 300V,500V Min Qty: 1 | 0 |
|
$4.4200 / $7.3600 | RFQ |
Part Details for 1123342
1123342 CAD Models
1123342 Part Data Attributes
|
1123342
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1123342
Lapp Group
Wire And Cable, 4 Conductor(s), 300V, Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | PLANT ENGINEERING, INDUSTRIAL MACHINERY | |
Approvals | CE; EAC; EN; GL; UL; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
Diameter | 10 mm | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire and Cable Name | CONTROL CABLE |