-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025/040 ECU PLUG HSG ASSY 34P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K0547
|
Newark | |Amp Te Connectivity 1123337-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 | Buy Now |
DISTI #
41AJ2210
|
Newark | 025/040 Ecu Plug Hsg Assy 34P |Amp Te Connectivity 1123337-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 / $4.0100 | Buy Now |
DISTI #
1123337-1-ND
|
DigiKey | CONN PLUG HSG 34POS 2.20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
7812 In Stock |
|
$2.5396 / $3.9100 | Buy Now |
DISTI #
1123337-1
|
Avnet Americas | Conn Housing PL 34 POS Crimp ST Panel Mount Bag - Bag (Alt: 1123337-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 1600 Container: Bag | 0 |
|
$2.2155 / $2.4265 | Buy Now |
DISTI #
571-1123337-1
|
Mouser Electronics | Automotive Connectors 025/040 ECU PLUG HSG ASY 34P RoHS: Compliant | 0 |
|
$2.3000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8000 Package Multiple: 1600 Container: Bag | 0Bag |
|
$2.1200 | Buy Now |
DISTI #
AMP1123337-1
|
Heilind Electronics | 025/040 ECU PLUG HSG ASSY 34P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 025/040 ECU PLUG HSG ASSY 34P RoHS: Compliant | 0 |
|
$2.2300 / $6.5400 | Buy Now |
DISTI #
1123337-1
|
TTI | Automotive Connectors 025/040 ECU PLUG HSG ASY 34P Min Qty: 8000 Package Multiple: 8000 Container: Each | Americas - 0 |
|
$2.2800 | Buy Now |
DISTI #
1123337-1
|
Avnet Americas | Conn Housing PL 34 POS Crimp ST Panel Mount Bag - Bag (Alt: 1123337-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 1600 Container: Bag | 0 |
|
$2.2155 / $2.4265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1123337-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1123337-1
TE Connectivity
025/040 ECU PLUG HSG ASSY 34P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POALRIZED | |
Body Breadth | 0.961 inch | |
Body Depth | 0.906 inch | |
Body Length | 0.827 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.232 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94-HB |