Part Details for 1123274 by Lapp Group
Overview of 1123274 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1123274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7674
|
Newark | Shld Flex Cable, 7Cond, 1Mm2, 50M, Cable Shielding:Screened, No. Of Cores:7Core, Wire Gauge:-, Conductor Area Csa:1Mm2, Reel Length (Imperial):164Ft, Reel Length (Metric):50M, Jacket Colour:Grey, No. Of Max Strands X Strand Size:-, Rohs Compliant: Yes |Lapp 1123274 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$177.8100 / $245.2500 | Buy Now |
DISTI #
CL135CH-7G1
|
TME | Wire, ÖLFLEX® CLASSIC 135 CH, 7G1mm2, FRNC, grey, 300V,500V Min Qty: 1 | 96 |
|
$3.8000 / $6.3300 | Buy Now |
Part Details for 1123274
1123274 CAD Models
1123274 Part Data Attributes
|
1123274
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1123274
Lapp Group
Wire And Cable, 7 Conductor(s), 300V, Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | PLANT ENGINEERING, INDUSTRIAL MACHINERY | |
Approvals | CE; EAC; EN; GL; UL; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
Diameter | 8.9 mm | |
Number of Conductors | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire and Cable Name | CONTROL CABLE |