Part Details for 1123140000 by Weidmüller Interface GmbH & Co. KG
Overview of 1123140000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1123140000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0127
|
Newark | Trz 48Vuc 1Co Au |Weidmuller 1123140000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4000 / $21.8800 | Buy Now |
DISTI #
1123140000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 48V Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1340 | Buy Now |
DISTI #
1123140000
|
Avnet Americas | General Purpose Relay SPDT 250VAC 48VDC DIN Rail Mount (Alt: 1123140000) Min Qty: 10 Package Multiple: 10 | 0 |
|
$12.7181 / $14.6513 | Buy Now |
DISTI #
470-1123140000
|
Mouser Electronics | Industrial Relays TRZ 48VUC 1CO AU RoHS: Compliant | 0 |
|
$13.6500 / $20.8400 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 48VDC 48VAC 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay RoHS: Compliant | 0 |
|
$13.1800 / $15.9200 | Buy Now |
DISTI #
TRZ-48VUC-1CO-AU
|
TME | Relay: interface, SPDT, Ucntrl: 48VAC,48VDC, 6A, Variant: Relay set Min Qty: 1 | 0 |
|
$20.1300 / $27.0700 | RFQ |