Part Details for 1123130000 by Weidmüller Interface GmbH & Co. KG
Overview of 1123130000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1123130000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0126
|
Newark | Trz 24Vuc 1Co Au |Weidmuller 1123130000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9500 / $19.3400 | Buy Now |
DISTI #
1123130000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
10 In Stock |
|
$11.0143 / $15.8700 | Buy Now |
DISTI #
1123130000
|
Avnet Americas | Relay Module 1 CO 24VUC 6A Tension-Clamp Connection - Bulk (Alt: 1123130000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1123130000
|
Mouser Electronics | Industrial Relays TRZ 24VUC 1CO AU RoHS: Compliant | 0 |
|
$11.0100 / $15.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7200 / $13.1600 | Buy Now |
DISTI #
TRZ-24VUC-1CO-AU
|
TME | Relay: interface, SPDT, Ucntrl: 24VAC,24VDC, 6A, Variant: Relay set Min Qty: 1 | 0 |
|
$15.8800 / $21.3500 | RFQ |