Part Details for 1123-6-SS by RAF Electronic Hardware
Overview of 1123-6-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 2929, | |
MSS5121-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-123 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 1123-6-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8536
|
Newark | Spacer, Ss, 6.35Mm X 4.776Mm, Spacer Type:Round, Spacer Material:Stainless Steel, Outer Diameter:6.35Mm, Inner Diameter:3.556Mm, Overall Length:4.775Mm, Product Range:-, Bore Size:3.556Mm, Wire Diameter:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 1123-6-SS RoHS: Compliant Min Qty: 443 Package Multiple: 1 Date Code: 0 Container: Bulk | 2580 |
|
$0.6300 / $0.7420 | Buy Now |
DISTI #
1772-3721-ND
|
DigiKey | 1/4 RD X 3/16 X .140 ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
795 In Stock |
|
$0.6138 / $1.0500 | Buy Now |
DISTI #
761-1123-6-SS
|
Mouser Electronics | Standoffs & Spacers 3/16 LNGTH 0.140 ID STD. ROUND SPACER RoHS: Compliant | 535 |
|
$0.5420 / $0.8700 | Buy Now |
DISTI #
71739640
|
RS | Round Spacer, 1/4 Rd X 3/16 X .140 ID | RAF 1123-6-SS RoHS: Compliant Min Qty: 174 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.1100 | RFQ |
|
Bisco Industries | 7 |
|
Buy Now | ||
|
Onlinecomponents.com | Round Spacer, Stainless Steel, 3/16 in Overall Lg, 0.14 in Inside Dia RoHS: Compliant | 5493 Factory Stock |
|
$0.8340 / $1.0080 | Buy Now |
DISTI #
RAF1123-6-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Round Spacer, Stainless Steel, 3/16 in Overall Lg, 0.14 in Inside Dia RoHS: Compliant | 5493 Factory Stock |
|
$0.8340 / $1.0080 | Buy Now |