Part Details for 1122LGM2225LHN9110 by Fenghua (HK) Electronics Ltd
Overview of 1122LGM2225LHN9110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 1122LGM2225LHN9110
1122LGM2225LHN9110 CAD Models
1122LGM2225LHN9110 Part Data Attributes
|
1122LGM2225LHN9110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1122LGM2225LHN9110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1200 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1122LGM2225LHN9110
This table gives cross-reference parts and alternative options found for 1122LGM2225LHN9110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1122LGM2225LHN9110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV063M1200BP442225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | 1122LGM2225LHN9110 vs LV063M1200BP442225 |
381LX122M063H012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 1122LGM2225LHN9110 vs 381LX122M063H012 |
HP128M1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF | Man Yue Technology Holdings Ltd | 1122LGM2225LHN9110 vs HP128M1J |
8122LGM2225LHN2110 | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1122LGM2225LHN9110 vs 8122LGM2225LHN2110 |
B41252A8128M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 1122LGM2225LHN9110 vs B41252A8128M062 |
8122LGM2225LHN3110 | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1122LGM2225LHN9110 vs 8122LGM2225LHN3110 |
SLP122M063A1P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 1122LGM2225LHN9110 vs SLP122M063A1P3A |
B41252A8128M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 1122LGM2225LHN9110 vs B41252A8128M060 |
2122LGM2225LHN2110 | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1122LGM2225LHN9110 vs 2122LGM2225LHN2110 |
B41252A8128M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 1122LGM2225LHN9110 vs B41252A8128M007 |