Part Details for 1122LAM1016LYN411P by Fenghua (HK) Electronics Ltd
Overview of 1122LAM1016LYN411P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1122LAM1016LYN411P
1122LAM1016LYN411P CAD Models
1122LAM1016LYN411P Part Data Attributes
|
1122LAM1016LYN411P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1122LAM1016LYN411P
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1210 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1122LAM1016LYN411P
This table gives cross-reference parts and alternative options found for 1122LAM1016LYN411P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1122LAM1016LYN411P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1122LAM1016LYN311B | CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1122LAM1016LYN411P vs 1122LAM1016LYN311B |
2122LAM1016LYN0110 | CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1122LAM1016LYN411P vs 2122LAM1016LYN0110 |
8122LAM1016LEN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | 1122LAM1016LYN411P vs 8122LAM1016LEN211B |
2122LAM1016LEN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | 1122LAM1016LYN411P vs 2122LAM1016LEN311M |
1122LAM1016LYN011M | CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1122LAM1016LYN411P vs 1122LAM1016LYN011M |
1122LAM1016LYN9110 | CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1122LAM1016LYN411P vs 1122LAM1016LYN9110 |
8122LAM1016LEN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | 1122LAM1016LYN411P vs 8122LAM1016LEN911C |
1122LAM1016LEN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | 1122LAM1016LYN411P vs 1122LAM1016LEN111C |
8122LAM1016LYN511P | CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1122LAM1016LYN411P vs 8122LAM1016LYN511P |
2122LAM1016LYN911C | CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1122LAM1016LYN411P vs 2122LAM1016LYN911C |