-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112290
|
Avnet Americas | Conn BNC F 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold - Bag (Alt: 112290) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$2.8750 / $4.6345 | Buy Now |
DISTI #
112290
|
Avnet Americas | Conn BNC F 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold - Bag (Alt: 112290) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H4353
|
Avnet Americas | Conn BNC F 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold - Bulk (Alt: 99H4353) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 108 Partner Stock |
|
$5.2600 / $5.9400 | Buy Now |
DISTI #
523-112290
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC PANEL RECPT JACK 50 OHM-TF RoHS: Compliant | 69 |
|
$3.5300 / $6.2900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$10.0017 | Buy Now | |
DISTI #
112290
|
TTI | RF Connectors / Coaxial Connectors BNC PANEL RECPT JACK 50 OHM-TF pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 90 In Stock |
|
$3.1900 / $6.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
112290
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112290
Amphenol Corporation
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |