Part Details for 1122820000 by Weidmüller Interface GmbH & Co. KG
Overview of 1122820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1122820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1185
|
Newark | Relay, Spdt, 250Vac, 6A, Contact Configuration:Spdt, Coil Voltage:230V, Contact Current:6A, Product Range:Term Series, Relay Mounting:Din Rail, Coil Type:Ac/Dc, Contact Voltage Vac:250Vac, Relay Terminals:Screw, Coil Resistance:- Rohs Compliant: Yes |Weidmuller 1122820000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0300 / $16.6500 | Buy Now |
DISTI #
281-3402-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 230V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$15.8026 / $22.5800 | Buy Now |
DISTI #
1122820000
|
Avnet Americas | Relay Module 1 CO 230VUC 6A Screw Connection - Bulk (Alt: 1122820000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1122820000
|
Mouser Electronics | Industrial Relays TRS 230VUC 1CO | 1 |
|
$14.3800 / $22.4700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 230VDC 230VAC 6A SPDT(6.4x87.8x89.6)mm DIN Rail Module Relay RoHS: Compliant |
1 In Stock 8 Factory Stock |
|
$14.6400 / $23.2400 | Buy Now |
DISTI #
TRS-230VUC-1CO
|
TME | Relay: interface, SPDT, Ucoil: 230VAC,230VDC, 6A Min Qty: 1 | 109 |
|
$12.6800 / $16.3100 | Buy Now |
|
Master Electronics | Electromechanical Relay 230VDC 230VAC 6A SPDT(6.4x87.8x89.6)mm DIN Rail Module Relay RoHS: Compliant |
1 In Stock 8 Factory Stock |
|
$14.6400 / $23.2400 | Buy Now |