Part Details for 1122800000 by Weidmüller Interface GmbH & Co. KG
Overview of 1122800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1122800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0101
|
Newark | Trs 60Vuc 1Co |Weidmuller 1122800000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7500 / $23.2100 | Buy Now |
DISTI #
1122800000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 60V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
21 In Stock |
|
$14.9190 / $21.3100 | Buy Now |
DISTI #
1122800000
|
Avnet Americas | Electromechanical Relay 6A DIN Rail - Bulk (Alt: 1122800000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$12.2408 / $14.1013 | Buy Now |
DISTI #
470-1122800000
|
Mouser Electronics | Industrial Relays TRS 60VUC 1CO RoHS: Compliant | 0 |
|
$14.2600 / $21.3100 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 60VDC 60VAC 6A SPDT(6.4x87.8x89.6)mm DIN Rail Module Relay | 0 |
|
$13.0200 / $16.0900 | Buy Now |
DISTI #
1122800000
|
Avnet Americas | Electromechanical Relay 6A DIN Rail - Bulk (Alt: 1122800000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$12.2408 / $14.1013 | Buy Now |
DISTI #
TRS-60VUC-1CO
|
TME | Relay: interface, SPDT, Ucntrl: 60VAC,60VDC, 6A, Variant: Relay set Min Qty: 1 | 0 |
|
$18.9200 / $25.4500 | RFQ |