Part Details for 1122750000 by Weidmüller Interface GmbH & Co. KG
Overview of 1122750000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1122750000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0099
|
Newark | Power Relay, Spdt, 6A, 12Vdc, Din Rail, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:6A, Product Range:Termseries, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Screw Rohs Compliant: Yes |Weidmuller 1122750000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$9.7200 / $14.0900 | Buy Now |
DISTI #
281-4329-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 12V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
189 In Stock |
|
$11.3786 / $14.5400 | Buy Now |
DISTI #
1122750000
|
Avnet Americas | Relay Module 1 CO 12VDC 6A Screw Connection - Bulk (Alt: 1122750000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
28X0099
|
Avnet Americas | Relay Module 1 CO 12VDC 6A Screw Connection - Bulk (Alt: 28X0099) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 88 Partner Stock |
|
$11.7400 / $15.1800 | Buy Now |
DISTI #
470-1122750000
|
Mouser Electronics | Industrial Relays TRS 12VDC 1CO RoHS: Compliant | 166 |
|
$9.9100 / $14.5400 | Buy Now |
|
Onlinecomponents.com | Power Relay - SPDT - 12 VDC - 6 A - TERMSERIES - DIN Rail - Non Latching. |
61 In Stock 548 Factory Stock |
|
$9.5000 / $12.7200 | Buy Now |
DISTI #
TRS-12VDC-1CO
|
TME | Relay: interface, SPDT, Ucntrl: 12VDC, 6A, for DIN rail mounting Min Qty: 1 | 13 |
|
$13.5300 / $17.9500 | Buy Now |
|
Master Electronics | Power Relay - SPDT - 12 VDC - 6 A - TERMSERIES - DIN Rail - Non Latching. |
61 In Stock 548 Factory Stock |
|
$9.5000 / $12.7200 | Buy Now |