-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-122-35LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4338
|
Newark | Rf/Coaxial, Bnc Bulkhead Jack Str 75 Ohm Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg179, Rg187, Belden 9221, Frequency Max:1Ghz Rohs Compliant: Yes |Amphenol Rf 112235 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$5.8000 / $6.2800 | Buy Now |
DISTI #
ACX1035-ND
|
DigiKey | CONN BNC JACK STR 75 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
826 In Stock |
|
$2.9022 / $5.3700 | Buy Now |
DISTI #
70031707
|
RS | Connector, 75 Ohms, Bulkhead, RG-174, RG-188, RG-316, BNC, Jack, Delrin, Nickel | Amphenol RF 112235 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6700 / $6.1600 | RFQ |
DISTI #
AMR112235
|
Heilind Electronics | BNC BLKHD CRP.JACK RG179- | Americas - 0 in Stock |
|
$4.0313 / $5.5162 | Buy Now |
|
Onlinecomponents.com | RF Connector - BNC Straight Crimp Jack for RG-179 RG-187 75 Ohms Bulkhead RoHS: Compliant |
350 In Stock |
|
$2.8000 / $5.2800 | Buy Now |
DISTI #
61696551
|
Verical | Conn BNC 0Hz to 4GHz 75Ohm Crimp ST Panel Mount F Gold Min Qty: 10 Package Multiple: 5 Date Code: 2212 | Americas - 350 |
|
$4.6410 / $6.8640 | Buy Now |
DISTI #
112235
|
TME | Connector: BNC, socket, female, straight, 75Ω, crimped, POM Min Qty: 1 | 0 |
|
$5.0600 / $7.2200 | RFQ |
DISTI #
AMR112235
|
Interstate Connecting Components | BNC BLKHD CRP.JACK RG179- | 0 |
|
$4.0313 / $5.5162 | Buy Now |
|
Powell Electronics | BNC Straight Cable Jack 75 Ohm Bulkhead Min Qty: 100 | 906 |
|
$3.4000 / $4.8900 | Buy Now |
DISTI #
112235-CONNEX
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy