There are no models available for this part yet.
Overview of 11222250 by American Electrical Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-112222500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 22 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 11222250 by American Electrical Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
288-1076-ND
|
DigiKey | CONN FERRULE W TYPE 4AWG BROWN Min Qty: 50 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9682 | Buy Now | |
DISTI #
70037634
|
RS | Ferrule, 4 AWG, Insulated Wire Ferrule, 22mm, 35mm, 11mm (Min.), Copper, Brown | American Electrical Inc. 11222250 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$27.4400 / $34.2900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.3200 / $38.3400 | Buy Now |
CAD Models for 11222250 by American Electrical Inc
Part Data Attributes for 11222250 by American Electrical Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
AMERICAN ELECTRICAL INC
|
Reach Compliance Code
|
unknown
|
Assembly Item Name
|
FERRULE
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PLASTIC
|
MIL Conformance
|
NO
|
Material
|
COPPER
|
Wire Size-Max
|
4 AWG
|