Part Details for 1122191024 by Molex
Overview of 1122191024 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1122191024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22319-ND
|
DigiKey | CONN PLUG MALE 4POS SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.3800 | Buy Now |
DISTI #
538-1122191024
|
Mouser Electronics | Heavy Duty Power Connectors ArcArrest Plug 30A 480V AC 3 Groms | 0 |
|
$174.7100 / $204.4700 | Order Now |
DISTI #
MOL112219-1024
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL112219-1024 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
112219-1024
|
TTI | Standard Circular Connector WOODHEAD Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$174.7100 | Buy Now |
DISTI #
1122191024-MOL-0
|
TME | 1122191024 Min Qty: 1 | 1 |
|
$184.0497 / $184.0510 | Buy Now |
DISTI #
000000000005725124
|
Sager | Heavy Duty Power Connectors ArcArrest Plug 30A 480V AC 3 Groms | 0 |
|
Buy Now | |
DISTI #
C1S549803550126
|
Chip1Stop | Connector Circular RoHS: Compliant | 1 |
|
$169.0000 | Buy Now |
DISTI #
C1S549803577822
|
Chip1Stop | Connector Circular RoHS: Compliant | 1 |
|
$28.1000 | Buy Now |