Part Details for 1122191018 by Molex
Overview of 1122191018 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1122191018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1122191018-ND
|
DigiKey | CONN PLUG MALE 4POS SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$153.9600 / $160.3800 | Buy Now |
DISTI #
WM22313-ND
|
DigiKey | CONN PLUG MALE 4POS SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$221.1700 | Buy Now |
DISTI #
538-1122191018
|
Mouser Electronics | Heavy Duty Power Connectors ArcArrest Plug 30A 3 Grommets | 2 |
|
$165.6900 | Buy Now |
DISTI #
V99:2348_21936585
|
Arrow Electronics | Conn Power PL 2Power/1Ground/1Neutral POS ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1830 | Americas - 1 |
|
$9.4900 / $48.8396 | Buy Now |
DISTI #
MOL112219-1018
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL112219-1018 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59844435
|
Verical | Conn Power PL 2Power/1Ground/1Neutral POS ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$136.2000 / $141.8800 | Buy Now |
DISTI #
30175556
|
Verical | Conn Power PL 2Power/1Ground/1Neutral POS ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1830 | Americas - 1 |
|
$9.4900 | Buy Now |
DISTI #
1122191018-MOL
|
TME | 1122191018 | 3 |
|
Buy Now | |
DISTI #
000000000005724390
|
Sager | Heavy Duty Power Connectors ArcArrest Plug 30A 3 Grommets | 0 |
|
Buy Now | |
DISTI #
10201902
|
TestEquity LLC | Molex 1122191018 Woodhead ArcArrest Plug with Handle, Drawplates, and Cap, Switch-Rated, 30.0A, 125/250V AC, 2-Pole+Neutral+Ground, Insulator Keying Position 7, Three Grommets Included | 3 |
|
$160.4100 | Buy Now |