Part Details for 1122191002 by Molex
Overview of 1122191002 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1122191002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22297-ND
|
DigiKey | CONN PLUG MALE 3POS SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$105.3000 / $128.9600 | Buy Now |
DISTI #
1122191002
|
Avnet Americas | ArcArrest Power Connector Plug 30A 250VAC 2P+G (3 Terminal) Straight Cable Mount - Bulk (Alt: 1122191002) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1122191002
|
Mouser Electronics | Heavy Duty Power Connectors ArcArrest Plug 30A 250V AC 3 Groms | 0 |
|
$104.3800 / $128.9600 | Order Now |
DISTI #
MOL112219-1002
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL112219-1002 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005780009
|
Sager | Heavy Duty Power Connectors ArcArrest Plug 30A 250V AC 3 Groms | 0 |
|
Buy Now | |
DISTI #
10201887
|
TestEquity LLC | Molex 1122191002 Woodhead ArcArrest Plug, Switch-Rated, 30.0A, 250V AC, 2-Pole+Ground, Insulator Keying Position 7 | 0 |
|
$97.9200 | Buy Now |