Part Details for 1122190024 by Molex
Overview of 1122190024 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1122190024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1122190024-ND
|
DigiKey | CONN RCPT FMALE 4POS SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$276.6700 / $300.2100 | Buy Now |
DISTI #
WM22263-ND
|
DigiKey | CONN RCPT FMALE 4POS SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$322.9376 / $391.1300 | Buy Now |
DISTI #
538-1122190024
|
Mouser Electronics | Heavy Duty Power Connectors ArcArrest Rec 30A 30A 480V AC 3 Groms | 0 |
|
$322.9300 / $391.1300 | Order Now |
DISTI #
MOL112219-0024
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL112219-0024 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
112219-0024
|
TTI | Standard Circular Connector WOODHEAD Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$380.9600 | Buy Now |
DISTI #
1122190024-MOL
|
TME | 1122190024 Min Qty: 1 | 3 |
|
$297.6445 / $344.5030 | Buy Now |
DISTI #
C1S549803544709
|
Chip1Stop | Connector Power RoHS: Compliant | 3 |
|
$304.0000 / $316.0000 | Buy Now |
DISTI #
C1S549803577831
|
Chip1Stop | Connector Power RoHS: Compliant | 1 |
|
$52.7000 | Buy Now |
DISTI #
10201853
|
TestEquity LLC | Molex 1122190024 Woodhead ArcArrest Receptacle with Handle and Drawplates, Switch-Rated, 30.0A, 480V AC, 3-Pole+Ground, Insulator Keying Position 4, Three Grommets Included | 3 |
|
$300.2800 | Buy Now |