Part Details for 112217-0024 by Molex
Overview of 112217-0024 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-122-17LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 17 Positions, 2.54 mm Pitch. | |
54122-111221700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 22 position, 2.54mm (0.100in) pitch | |
UPD780024ACW-XXX | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, / |
Price & Stock for 112217-0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ6315
|
Newark | Power Entry Conn, Skt, 3P+E, 60A, 480V, Current Rating:60A, Voltage Rating Vac:480V, Connector Mounting:Cable Mount, Electrical Connector Gender:Socket, Pin Configuration:3P+E, Connector Colour:-, Ip Rating:Ip69K |Molex 112217-0024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$117.7300 | Buy Now |
DISTI #
MOL112217-0024
|
Heilind Electronics | ARC 60A FHD 480VAC 3P+G | Americas - 2 in Stock |
|
$567.7015 / $585.1693 | Buy Now |
DISTI #
112217-0024
|
TTI | Heavy Duty Power Connectors WOODHEAD ARCARREST Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$517.9900 / $587.0400 | Buy Now |
Part Details for 112217-0024
112217-0024 CAD Models
112217-0024 Part Data Attributes
|
112217-0024
Molex
Buy Now
|
Compare Parts:
112217-0024
Molex
|
Samacsys Manufacturer | Molex |