Part Details for 112202RP by Amphenol Corporation
Overview of 112202RP by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112202RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112202RP
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 50 ohm, RG58, Essex 621-715, Brass - Bulk (Alt: 112202RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-112202RP
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC BULKHEAD JACK RG 58/195 REV POLARITY RoHS: Compliant | 28 |
|
$4.9000 / $8.2300 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, JACK | 33 |
|
$5.5125 / $11.0250 | Buy Now |
Part Details for 112202RP
112202RP CAD Models
112202RP Part Data Attributes
|
112202RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112202RP
Amphenol Corporation
RF BNC Connector, Male, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | JACK | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |