Part Details for 1122-6-AL by RAF Electronic Hardware
Overview of 1122-6-AL by RAF Electronic Hardware
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 1122-6-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC5442
|
Newark | Round Clear Hole Spacer 1/4 Rd X 1/8 X 0.14 |Raf Electronic Hardware 1122-6-AL RoHS: Not Compliant Min Qty: 388 Package Multiple: 1 Date Code: 0 Container: Bulk | 11799 |
|
Buy Now | |
DISTI #
1772-1909-ND
|
DigiKey | ROUND SPACER ALUMINUM 1/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
704 In Stock |
|
$0.0900 / $0.1800 | Buy Now |
DISTI #
761-1122-6-AL-0
|
Mouser Electronics | Standoffs & Spacers ROUND SPACERS 1/4 RD X 1/8 X 0/14 RoHS: Compliant | 774 |
|
$0.0940 / $0.1500 | Buy Now |
DISTI #
V99:2348_17751991
|
Arrow Electronics | Spacer Round Aluminum Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 951 |
|
$0.0819 | Buy Now |
DISTI #
71322107
|
RS | Round Spacer,1/4 Rd X 1/8 X 0.14 | RAF 1122-6-AL RoHS: Not Compliant Min Qty: 1456 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1440 / $0.1640 | RFQ |
|
Bisco Industries | 1389 |
|
Buy Now | ||
|
Onlinecomponents.com | Spacers Round Aluminum Plain 3.56mm 6.35mm 3.18mm RoHS: Compliant |
2568 In Stock 10000 Factory Stock |
|
$0.0959 / $0.1127 | Buy Now |
DISTI #
51673073
|
Verical | Spacer Round Aluminum Min Qty: 1620 Package Multiple: 1620 Date Code: 1910 | Americas - 1620 |
|
$0.1334 / $0.1465 | Buy Now |
DISTI #
25627860
|
Verical | Spacer Round Aluminum Min Qty: 68 Package Multiple: 1 | Americas - 951 |
|
$0.0819 | Buy Now |
DISTI #
63380669
|
Verical | Spacer Round Aluminum Min Qty: 32 Package Multiple: 1 | Americas - 908 |
|
$0.4570 / $2.2057 | Buy Now |
Part Details for 1122-6-AL
1122-6-AL CAD Models
1122-6-AL Part Data Attributes
|
1122-6-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1122-6-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |