Part Details for 112179 by Amphenol Corporation
Overview of 112179 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112179
|
Avnet Americas | Conn BNC PL 0Hz to 1GHz 75Ohm Crimp RA Cable Mount Gold - Bag (Alt: 112179) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.2000 / $5.1925 | Buy Now |
DISTI #
112179
|
Avnet Americas | Conn BNC PL 0Hz to 1GHz 75Ohm Crimp RA Cable Mount Gold - Bag (Alt: 112179) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H4309
|
Avnet Americas | Conn BNC PL 0Hz to 1GHz 75Ohm Crimp RA Cable Mount Gold - Bulk (Alt: 99H4309) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 110 Partner Stock |
|
$5.8600 / $7.0100 | Buy Now |
DISTI #
523-112179
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC R/A CRIMP PLUG RG179 75 OHM BR DL RoHS: Compliant | 615 |
|
$4.2300 / $6.1800 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | 9 |
|
$3.7832 / $7.5663 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | 64 |
|
$6.6261 / $10.7451 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | 94 |
|
$11.2000 / $14.4000 | Buy Now |
DISTI #
112179
|
TTI | RF Connectors / Coaxial Connectors BNC R/A CRIMP PLUG RG179 75 OHM BR DL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 610 In Stock |
|
$4.6200 / $5.5800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$2.2500 / $3.4600 | Buy Now |
Part Details for 112179
112179 CAD Models
112179 Part Data Attributes:
|
112179
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112179
Amphenol Corporation
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |