Part Details for 112178 by Amphenol Corporation
Overview of 112178 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112178
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 112178) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$2.9125 / $5.0220 | Buy Now |
DISTI #
112178
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 112178) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H4308
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold - Bulk (Alt: 99H4308) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 230 Partner Stock |
|
$5.8400 / $6.6100 | Buy Now |
DISTI #
523-112178
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC RIGHT ANGLE PLUG 316/174 RoHS: Compliant | 704 |
|
$3.7600 / $6.6700 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, MALE, CABLE MOUNT, CRIMP SOLDER TERMINAL, PLUG | 8 |
|
$3.2175 / $6.4350 | Buy Now |
DISTI #
112178
|
TTI | RF Connectors / Coaxial Connectors BNC RIGHT ANGLE PLUG 316/174 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 909 In Stock |
|
$3.0400 / $6.5000 | Buy Now |
DISTI #
B1112E1-ND3G-5-50
|
Avnet Abacus | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold (Alt: B1112E1-ND3G-5-50) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 112178
112178 CAD Models
112178 Part Data Attributes:
|
112178
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112178
Amphenol Corporation
RF BNC Connector, Male, Cable Mount, Crimp Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER |