Part Details for 112165 by Amphenol Corporation
Overview of 112165 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 112165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4299
|
Avnet Americas | Conn BNC PL 0Hz to 1GHz 75Ohm Solder RA Cable Mount Gold - Bulk (Alt: 99H4299) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4 Partner Stock |
|
$6.7300 / $8.1300 | Buy Now |
DISTI #
112165
|
Avnet Americas | Conn BNC PL 0Hz to 1GHz 75Ohm Solder RA Cable Mount Gold - Bag (Alt: 112165) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$4.4329 | Buy Now |
DISTI #
523-112165
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC R/A CRIMP PLUG RG59 75 OHM RoHS: Compliant | 581 |
|
$4.1900 / $7.1100 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | RF BNC CONNECTOR, FEMALE, CABLE MOUNT, CRIMP TERMINAL, PLUG | 35 |
|
$4.1800 / $6.2700 | Buy Now |
DISTI #
112165
|
TTI | RF Connectors / Coaxial Connectors BNC R/A CRIMP PLUG RG59 75 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.4800 / $4.6400 | Buy Now |
DISTI #
B1112A1-ND3G-3-75
|
Avnet Abacus | RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Crimp, 75 ohm, Brass (Alt: B1112A1-ND3G-3-75) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 112165
112165 CAD Models
112165 Part Data Attributes
|
112165
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112165
Amphenol Corporation
RF BNC Connector, Female, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |