-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-116302000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. | |
54112-116142500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
54112-116142200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4267
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58C, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 112116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 761 |
|
$1.9300 / $2.7000 | Buy Now |
DISTI #
59AJ2311
|
Newark | Rf Coaxial, Bnc, Straight Plug, 50Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Contact Material:Brass, Contact Plating:Gold Plated Rohs Compliant: Yes |Amphenol Rf 112116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $4.1800 | Buy Now |
DISTI #
ACX1000-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
3936 In Stock |
|
$1.4985 / $2.7700 | Buy Now |
DISTI #
70031680
|
RS | RF Connector, BNC, Straight, Crimp Plug, RG-58 RG-141, Times LMR-195, 50 Ohm | Amphenol RF 112116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1174 |
|
$2.1900 / $2.7700 | Buy Now |
DISTI #
AMR112116
|
Heilind Electronics | Americas - 119212 in Stock |
|
$1.6250 / $2.0800 | Buy Now | |
|
Onlinecomponents.com | RF Connector - BNC Straight Crimp Plug for RG-58, LMR-195 - 50 Ohm - Maximum Frequency 4 GHz - Brass. RoHS: Compliant |
2700 In Stock |
|
$1.4500 / $2.0100 | Buy Now |
DISTI #
76877280
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 100 Package Multiple: 100 Date Code: 2344 | Americas - 2700 |
|
$1.9110 / $2.6130 | Buy Now |
DISTI #
78966305
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 25 Package Multiple: 1 | Americas - 180 |
|
$2.6600 / $2.8700 | Buy Now |
DISTI #
112116
|
TME | Connector: BNC, plug, male, straight, 50Ω, crimped, for cable, POM Min Qty: 1 | 180 |
|
$2.1000 / $3.0100 | Buy Now |
DISTI #
AMR112116
|
Interstate Connecting Components | 23842 |
|
$1.6250 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy