Part Details for 1121130007 by Molex
Overview of 1121130007 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1121130007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC5564
|
Newark | Nic, devicenet, pci, 1Chl, (Full Bracket) Rohs Compliant: Yes |Molex 1121130007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$2,490.5000 | Buy Now |
DISTI #
2266-1121130007-ND
|
DigiKey | NIC, DEVICENET, PCI, 1CHL, (FULL BRA Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$1,788.7300 | Buy Now |
DISTI #
1121130007-ND
|
DigiKey | NIC, DEVICENET, PCI, 1CHL, (FULL BRA Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$2,679.3700 | Buy Now |
DISTI #
1121130007
|
Avnet Americas | SST DN4 DeviceNet Adapter Card 1-Port DLL/OPC DA - Bulk (Alt: 1121130007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL112113-0007
|
Heilind Electronics | NIC, DEVICENET, PCI, 1CHL (FULL BRACKET) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1121130007
|
Avnet Americas | SST DN4 DeviceNet Adapter Card 1-Port DLL/OPC DA - Bulk (Alt: 1121130007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1121130007
1121130007 CAD Models
1121130007 Part Data Attributes:
|
1121130007
Molex
Buy Now
|
Compare Parts:
1121130007
Molex
|
Samacsys Manufacturer | Molex |