Part Details for 112108-0007 by ITT Interconnect Solutions
Overview of 112108-0007 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112108-0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112108-0007
|
Avnet Americas | REPLACE FOR 995-002-232 L/C 121 - Bulk (Alt: 112108-0007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT112108-0007
|
Heilind Electronics | CHT-SLC/SLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard circular Connection RoHS: Compliant |
6 In Stock |
|
$400.8100 / $455.5200 | Buy Now |
DISTI #
ITT112108-0007
|
Interstate Connecting Components | CHT-SLC/SLE | 0 |
|
Buy Now | |
|
Master Electronics | Standard circular Connection RoHS: Compliant |
6 In Stock |
|
$400.8100 / $455.5200 | Buy Now |