Part Details for 112108-0000 by ITT Interconnect Solutions
Overview of 112108-0000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 112108-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112108-0000-ND
|
DigiKey | TOOL HAND CRIMPER 18-20AWG SIDE Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
112108-0000
|
Avnet Americas | CANCHT DLT 18-20 - Bulk (Alt: 112108-0000) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$514.2625 / $761.1085 | Buy Now |
|
Onlinecomponents.com | Hand Crimper Tool - Backplane Contacts - 18 to 26 AWG - Side Entry. |
1 In Stock 10 On Order |
|
$567.5400 / $590.7000 | Buy Now |
DISTI #
112108-0000
|
TTI | Crimpers / Crimping Tools CHT DLT 18-20 Min Qty: 1 Package Multiple: 1 |
Americas - 2 In Stock |
|
$563.1200 / $597.5900 | Buy Now |
DISTI #
112108-0000
|
Avnet Abacus | Crimp Tool, Hand, ZIF Connectors (Alt: 112108-0000) Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Hand Crimper Tool - Backplane Contacts - 18 to 26 AWG - Side Entry. |
1 In Stock 10 On Order |
|
$567.5400 / $590.7000 | Buy Now |