Part Details for 1120955112 by Molex
Results Overview of 1120955112 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1120955112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-1120955112
|
Mouser Electronics | I/O Modules SIO, EI, IP67, 60MM, 8P5, 12I/2OB, PNP, W KEY | 0 |
|
$1,453.7200 | Order Now |
DISTI #
MOL112095-5112
|
Heilind Electronics | SIO, EI, IP67, 60MM, 8P5, 12I/2OB, P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1120955112
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1 |
|
$1,660.0000 / $1,680.0000 | Buy Now |