Part Details for 1120955108 by Molex
Overview of 1120955108 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1120955108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21407-ND
|
DigiKey | SIO, EI, IP67, 60MM, 8P4, 12I/2OB, PNP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1 In Stock |
|
$1,470.6200 | Buy Now |
DISTI #
1120955108
|
Avnet Americas | Brad Ethernet/IP CIP Safety HarshIO Modules Classic 60mm IP67 8 Ports M12 12 PNP Safety Inputs 2 Bipolar Safety Outputs Window Memory Key 4-Pole Power - Bulk (Alt: 1120955108) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1120955108
|
Mouser Electronics | I/O Modules BRAD ETHERNET MODULE | 0 |
|
$2,572.0400 | Order Now |
DISTI #
MOL112095-5108
|
Heilind Electronics | SIO, EI, IP67, 60MM, 8P4, 12I/2OB, P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
112095-5108
|
TTI | I/O Modules BRAD ETHERNET MODULE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,470.6200 | Buy Now |
DISTI #
1120955108
|
Avnet Americas | Brad Ethernet/IP CIP Safety HarshIO Modules Classic 60mm IP67 8 Ports M12 12 PNP Safety Inputs 2 Bipolar Safety Outputs Window Memory Key 4-Pole Power - Bulk (Alt: 1120955108) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |