Part Details for 112050-0026 by ITT Interconnect Solutions
Overview of 112050-0026 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS0026CJ-8 | Rochester Electronics LLC | Low Skew Clock Driver, 0 True Output(s), 1 Inverted Output(s), CMOS, CDIP8, CERAMIC, DIP-8 | |
DS0026CH | Rochester Electronics LLC | DS0026 - Low Skew Clock Driver, CMOS | |
DS0026H/883 | Rochester Electronics LLC | DS0026 - CLOCK DRIVER, MOS - Dual marked (7800802GA) |
Price & Stock for 112050-0026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1384
|
Newark | Itt Cannon |Itt Cannon 112050-0026 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3500 / $12.2500 | Buy Now |
DISTI #
ITT112050-0026
|
Heilind Electronics | DCA21WA4PK87F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Sub Standard Connector - COMBO 21WA4 M CRIMP FO TIN. RoHS: Compliant |
305 In Stock |
|
$14.8200 / $24.6900 | Buy Now |
DISTI #
61920695
|
Verical | Conn D-Sub PIN 4Power/17Signal POS Crimp ST Cable Mount 21 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 70 |
|
$10.9300 / $11.3400 | Buy Now |
DISTI #
1120500026-ITT
|
TME | 112050-0026 Min Qty: 3 | 70 |
|
$12.2099 / $14.0871 | Buy Now |
DISTI #
ITT112050-0026
|
Interstate Connecting Components | DCA21WA4PK87F0 | 0 |
|
Buy Now | |
DISTI #
C1S138502038581
|
Chip1Stop | Connector D-Subminiature pbFree: No | 70 |
|
$12.3000 / $13.5000 | Buy Now |
|
Master Electronics | D-Sub Standard Connector - COMBO 21WA4 M CRIMP FO TIN. RoHS: Compliant |
305 In Stock |
|
$14.8200 / $24.6900 | Buy Now |