Part Details for 112034-5012 by Molex
Overview of 112034-5012 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
50122-5128JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50122-5232JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 4 Row, 232 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 112034-5012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1120345012
|
Avnet Americas | Direct-Link Ethernet/IP-to-Serial Modbus Serial Gateway IP20 - Bulk (Alt: 1120345012) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-112034-5012
|
Mouser Electronics | Interface Modules GTW, EIP ADP TO MODBUS M/S DRL IP20 | 0 |
|
Order Now |
Part Details for 112034-5012
112034-5012 CAD Models
112034-5012 Part Data Attributes
|
112034-5012
Molex
Buy Now
|
Compare Parts:
112034-5012
Molex
|
Samacsys Manufacturer | Molex |