Part Details for 112012 by TE Connectivity
Overview of 112012 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC011201222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold Black. | |
L17H1120120 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (0.625in), 9/9 (Pin/Socket), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 2*Arrowhead Boardlock | |
51722-11201200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S STB Right Angle Header. |