Part Details for 112011 by Intel Corporation
Overview of 112011 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC011201122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold Black. | |
10144041-12011LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, R/ASMTHeader, 12Positions, Tin Plating, Cream Color, Halogen Free, Glow Wire Compatible |