There are no models available for this part yet.
Overview of 11200801 by Spelsberg els UK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 11200801 by Spelsberg els UK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TK-PS-2518-16-TO
|
TME | Enclosure: multipurpose, X: 180mm, Y: 254mm, Z: 165mm, TK PS, grey Min Qty: 1 | 4 |
|
$62.1000 / $74.5100 | Buy Now |