-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HOOD COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8142
|
Newark | Protection Cover, Han-Yellock Hood, Accessory Type:Protection Cover, For Use With:Harting Han-Yellock Series 11200031400, 11200031401, 11200031600 & 11200031601 Hoods, Connector Body Material:Plastic Body, Product Range:- Rohs Compliant: Yes |Harting 11200035456 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5200 / $31.4000 | Buy Now |
DISTI #
1195-3831-ND
|
DigiKey | HOOD COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
79 In Stock |
|
$6.6458 / $7.9700 | Buy Now |
DISTI #
617-11200035456
|
Mouser Electronics | Heavy Duty Power Connectors Hood cover RoHS: Compliant | 0 |
|
$16.0500 / $16.4000 | Order Now |
DISTI #
70407133
|
RS | Han Yellock Series Protective Cover, For Use With Hood, Han Yellock 10 | HARTING 11200035456 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8500 / $25.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$17.7300 | Buy Now |
DISTI #
HRT11200035456
|
Heilind Electronics | HAN-YELLOCK 10 COVER F. HOOD | Americas - 0 in Stock |
|
$19.5625 / $22.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11200035456
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
11200035456
HARTING Technology Group
HOOD COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |