-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8136
|
Newark | Hood, Top Entry, M20, Zinc, Product Range:Han-Yellock Series, Cable Exit Angle:180°, Connector Body Material:Zinc Body, For Use With:Han-Yellock Modules, Locking Type:Pushbutton, Rectangular Shell Size:10 Rohs Compliant: Yes |Harting 11200031400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6300 / $24.0500 | Buy Now |
DISTI #
1195-3824-ND
|
DigiKey | TOP ENTRY HOOD M20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$11.9967 / $18.3900 | Buy Now |
DISTI #
617-11200031400
|
Mouser Electronics | Heavy Duty Power Connectors Han-Yellock 10 hood M20 top entry RoHS: Compliant | 17 |
|
$12.0600 / $18.3800 | Buy Now |
DISTI #
70407126
|
RS | Rect Connectr Hood, Size Han-Yellock 10, Wt 179.22 g, Zinc Die-Cast | HARTING 11200031400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2900 / $20.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$14.2000 | Buy Now |
DISTI #
HRT11200031400
|
Heilind Electronics | HAN-YELLOCK 10 HOOD M20 TOP E NTRY | Americas - 0 in Stock |
|
$16.1719 / $21.8600 | Buy Now |
DISTI #
11200031400
|
TME | Han-Yellock 10 hood M20 top entry Min Qty: 1 | 0 |
|
$14.0200 / $17.7600 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors Han-Yellock 10 hood M20 top entry | 26 |
|
$84.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11200031400
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
11200031400
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |