-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2020
|
Newark | Han-Yellock 10 Housing |Harting 11200030300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3000 / $12.2400 | Buy Now |
DISTI #
1195-3828-ND
|
DigiKey | BULKHEAD MOUNT HOUSING STRAIGHT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$6.8508 / $11.3300 | Buy Now |
DISTI #
617-11200030300
|
Mouser Electronics | Heavy Duty Power Connectors Han-Yellock 10 bulk head mount housing RoHS: Compliant | 6 |
|
$6.8500 / $10.5000 | Buy Now |
DISTI #
70407130
|
RS | Han Yellock Series Housing For Use With Han-Yellock Connector Han Yellock 10 | HARTING 11200030300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$7.7500 / $10.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.6300 | Buy Now |
DISTI #
HRT11200030300
|
Heilind Electronics | HAN-YELLOCK 10 BULKHEAD MOUNT HOUSING | Americas - 0 in Stock |
|
$7.5469 / $10.2000 | Buy Now |
DISTI #
11200030300
|
TTI | Heavy Duty Power Connectors Han-Yellock 10 bulk head mount housing RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.5800 | Buy Now |
DISTI #
11200030300
|
TME | Enclosure: for rectangular connectors, Han, size 3A, with latch Min Qty: 1 | 0 |
|
$6.5400 / $8.2800 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors Han-Yellock 10 bulk head mount housing | 12 |
|
$61.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11200030300
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
11200030300
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |