Part Details for 1120-CL001 by Alpha Wire
Overview of 1120-CL001 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1120-CL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Braid Polyvinyl Chloride 2 Conductors 28AWG 3.09mm 200VAC - Clear - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$2,184.4300 / $2,308.6800 | Buy Now |