Part Details for 1120-120K-RC by JW Miller
Overview of 1120-120K-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-120K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-120K2 | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS |
Price & Stock for 1120-120K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K6703
|
Newark | Ind0.63X.81X.84In,12Uh10%11.4A, non-Shdth /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns Jw Miller 1120-120K-RC RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $5.2400 | Buy Now |