-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8349-ND
|
DigiKey | FIXED IND 10UH 11.4A 9 MOHM TH Min Qty: 206 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6576 | Buy Now |
DISTI #
1120-100K-RC
|
Avnet Americas | Power Inductor, 10 uH, 11.4 A, 11.4 A, 9 Milliohm, ? 10% - Bulk (Alt: 1120-100K-RC) RoHS: Compliant Min Qty: 206 Package Multiple: 206 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4250 / $5.0268 | Buy Now |
DISTI #
542-1120-100K-RC
|
Mouser Electronics | Power Inductors - Leaded 10uH 10% RoHS: Compliant | 0 |
|
$5.0600 / $5.3600 | Order Now |
DISTI #
73771754
|
RS | Ind0.63x.81x.84in,10uH10%11.4A, non-shdTH, Bulk, Bag Packaging | Bourns 1120-100K-RC RoHS: Compliant Min Qty: 206 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1400 / $7.2200 | RFQ |
|
Onlinecomponents.com | High Current RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 11.4A 0.009Ohm DCR RDL RoHS: Compliant | 0 |
|
$4.8400 / $7.0100 | Buy Now |
DISTI #
1120-100K-RC
|
Avnet Abacus | Power Inductor, 10 uH, 11.4 A, 11.4 A, 9 Milliohm, � 10% (Alt: 1120-100K-RC) RoHS: Compliant Min Qty: 206 Package Multiple: 206 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Current RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 11.4A 0.009Ohm DCR RDL RoHS: Compliant | 0 |
|
$4.8400 / $7.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1120-100K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1120-100K-RC
Bourns Inc
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Bobbin Core | |
Core Material | FERRITE | |
DC Resistance | 0.009 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 1.6002 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 16.002 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 20.574 mm | |
Package Length | 21.336 mm | |
Package Style | Radial | |
Rated Current-Max | 11.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |