Part Details for 1120 CL005 by Alpha Wire
Results Overview of 1120 CL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1120 CL005 Information
1120 CL005 by Alpha Wire is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 1120 CL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2950
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 28Awg, 100Ft, 200V, Cable Shielding:Shielded, No. Of C... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$615.8500 | Buy Now |
DISTI #
1120CL005-ND
|
DigiKey | CABLE 2COND 28AWG CLEAR 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
11 In Stock |
|
$487.5776 / $578.4000 | Buy Now |
DISTI #
602-1120-100
|
Mouser Electronics | Multi-Conductor Cables 28 AWG, 2 Conductor Communication Cable, Shielded, 100 ft - Clear RoHS: Compliant | 0 |
|
$487.9500 / $578.3900 | Order Now |
DISTI #
71269533
|
RS | Multiconductor Cable, Communication, 28 AWG, 2C, Braid Shield, Stranded, Clear | Alpha Wire 1120 CL0... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$488.7000 / $519.8900 | RFQ |
Part Details for 1120 CL005
1120 CL005 CAD Models
1120 CL005 Part Data Attributes
|
1120 CL005
Alpha Wire
Buy Now
|
Compare Parts:
1120 CL005
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |