Part Details for 112-P by Carling Technologies
Overview of 112-P by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C4703
|
Newark | Pushbutton Switch, right Angle, spdt, on-Off, solder Terminal Rohs Compliant: Yes |Carling Technologies 112-P Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1800 / $25.8000 | Buy Now |
DISTI #
432-1211-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2790 | Buy Now |
DISTI #
691-112-P
|
Mouser Electronics | Pushbutton Switches SP ON-ON SOLDER LUG RoHS: Compliant | 0 |
|
$21.1000 / $22.3000 | Order Now |
|
Onlinecomponents.com | Switch Push Button ON ON SPDT Round Plunger 3A 250VAC 250VDC Maintained Contact Solder Lug Panel Mount |
18 In Stock |
|
$18.3700 / $23.2400 | Buy Now |
|
Master Electronics | Switch Push Button ON ON SPDT Round Plunger 3A 250VAC 250VDC Maintained Contact Solder Lug Panel Mount |
18 In Stock |
|
$18.3700 / $23.2400 | Buy Now |
Part Details for 112-P
112-P CAD Models
112-P Part Data Attributes:
|
112-P
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
112-P
Carling Technologies
Pushbutton Switch, SPDT, On-off, Latched, 3A, 125VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.437 inch | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 13.31 mm | |
Body Color | BLACK | |
Body Height | 13.76 mm | |
Body Length or Diameter | 30.04 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.562 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@125VDC | |
Contact Function | ON-OFF | |
Contact Timing | QUICK-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 35.59 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.293 inch | |
Termination Type | SOLDER |